
3070 VI001 | |
|---|---|
DigiKey Part Number | 3070VI001-ND |
Manufacturer | |
Manufacturer Product Number | 3070 VI001 |
Description | HOOK-UP STRND 24AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1015 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,58000 € | 207,58 € |
| 2 | 197,40500 € | 394,81 € |
| 3 | 191,64333 € | 574,93 € |
| 5 | 184,58000 € | 922,90 € |
| 7 | 184,06286 € | 1.288,44 € |
| Unit Price without VAT: | 207,58000 € |
|---|---|
| Unit Price with VAT: | 247,02020 € |




