



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50600 € | 5,06 € |
| 30 | 0,46800 € | 14,04 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,42970 € | 42,97 € |
| 250 | 0,40272 € | 100,68 € |
| 500 | 0,38346 € | 191,73 € |
| 1.000 | 0,36515 € | 365,15 € |
| 2.500 | 0,34228 € | 855,70 € |
| 5.000 | 0,32595 € | 1.629,75 € |
| Unit Price without VAT: | 0,50600 € |
|---|---|
| Unit Price with VAT: | 0,60214 € |











