



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47000 € | 4,70 € |
| 30 | 0,43533 € | 13,06 € |
| 50 | 0,41960 € | 20,98 € |
| 100 | 0,39960 € | 39,96 € |
| 250 | 0,37448 € | 93,62 € |
| 500 | 0,35662 € | 178,31 € |
| 1.000 | 0,33958 € | 339,58 € |
| 2.500 | 0,31831 € | 795,77 € |
| 5.000 | 0,30312 € | 1.515,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











