Violet 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-10-V4-D

DigiKey Part Number
0002062101-10-V4-D-ND
Manufacturer
Manufacturer Product Number
0002062101-10-V4-D
Description
10" PRE-CRIMP R3070 VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,86600 €8,66 €
300,80133 €24,04 €
500,77300 €38,65 €
1000,73600 €73,60 €
2500,68992 €172,48 €
5000,65696 €328,48 €
1.0000,62559 €625,59 €
2.5000,58644 €1.466,10 €
5.0000,55846 €2.792,30 €
Manufacturers Standard Package
Unit Price without VAT:0,86600 €
Unit Price with VAT:1,03054 €
Alternate Color
10" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 0,86600 €
10" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 0,86600 €
10" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 0,86600 €
10" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 0,86600 €
10" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 0,86600 €
Alternate Length
2" PRE-CRIMP A3070 VIOLET
In-Stock: 0
Unit Price: 0,59700 €
3" PRE-CRIMP A3070 VIOLET
In-Stock: 0
Unit Price: 0,63100 €
4" PRE-CRIMP A3070 VIOLET
In-Stock: 0
Unit Price: 0,66500 €
5" PRE-CRIMP A3070 VIOLET
In-Stock: 0
Unit Price: 0,69900 €
6" PRE-CRIMP A3070 VIOLET
In-Stock: 0
Unit Price: 0,73300 €
Assembly Component