
3055 WH001 | |
|---|---|
DigiKey Part Number | A2064W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WH001 |
Description | HOOK-UP STRND 18AWG WHT 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,51000 € | 205,51 € |
| 2 | 195,43500 € | 390,87 € |
| 3 | 189,73000 € | 569,19 € |
| 5 | 182,74200 € | 913,71 € |
| 7 | 178,25286 € | 1.247,77 € |
| 10 | 173,59000 € | 1.735,90 € |
| 25 | 166,82480 € | 4.170,62 € |
| Unit Price without VAT: | 205,51000 € |
|---|---|
| Unit Price with VAT: | 244,55690 € |














