



0039000219-11-W9-D | |
|---|---|
DigiKey Part Number | 0039000219-11-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-W9-D |
Description | 11" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,76000 € | 27,60 € |
| 30 | 2,46400 € | 73,92 € |
| 50 | 2,34440 € | 117,22 € |
| 100 | 2,19920 € | 219,92 € |
| 250 | 2,03332 € | 508,33 € |
| 500 | 1,92504 € | 962,52 € |
| 1.000 | 1,82966 € | 1.829,66 € |
| 2.500 | 1,72092 € | 4.302,30 € |
| 5.000 | 1,69456 € | 8.472,80 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |











