



0039000219-04-W9-D | |
|---|---|
DigiKey Part Number | 0039000219-04-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-W9-D |
Description | 4" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,60900 € | 26,09 € |
| 30 | 2,32700 € | 69,81 € |
| 50 | 2,21380 € | 110,69 € |
| 100 | 2,07590 € | 207,59 € |
| 250 | 1,91832 € | 479,58 € |
| 500 | 1,81544 € | 907,72 € |
| 1.000 | 1,72485 € | 1.724,85 € |
| 2.500 | 1,62156 € | 4.053,90 € |
| 5.000 | 1,58987 € | 7.949,35 € |
| Unit Price without VAT: | 2,60900 € |
|---|---|
| Unit Price with VAT: | 3,10471 € |











