



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79800 $ | 7,98 $ |
| 30 | 0,73833 $ | 22,15 $ |
| 50 | 0,71200 $ | 35,60 $ |
| 100 | 0,67790 $ | 67,79 $ |
| 250 | 0,63544 $ | 158,86 $ |
| 500 | 0,60508 $ | 302,54 $ |
| 1.000 | 0,57618 $ | 576,18 $ |
| 2.500 | 0,54011 $ | 1.350,27 $ |
| 5.000 | 0,51434 $ | 2.571,70 $ |
| Unit Price without VAT: | 0,79800 $ |
|---|---|
| Unit Price with VAT: | 0,94962 $ |











