



0039000219-10-W9-D | |
|---|---|
DigiKey Part Number | 0039000219-10-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-W9-D |
Description | 10" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,73900 € | 27,39 € |
| 30 | 2,44433 € | 73,33 € |
| 50 | 2,32600 € | 116,30 € |
| 100 | 2,18170 € | 218,17 € |
| 250 | 2,01696 € | 504,24 € |
| 500 | 1,90940 € | 954,70 € |
| 1.000 | 1,81473 € | 1.814,73 € |
| 2.500 | 1,70676 € | 4.266,90 € |
| 5.000 | 1,67960 € | 8.398,00 € |
| Unit Price without VAT: | 2,73900 € |
|---|---|
| Unit Price with VAT: | 3,25941 € |











