AS7C4096A-20TIN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 194
Unit Price: 5,46000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,25689 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 270
Unit Price: 8,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,52574 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: 8,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,71767 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,70644 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,96896 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,64822 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,04708 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: 8,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,42327 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: 8,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,71767 €
Datasheet
44 TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C4096A-20TIN

DigiKey Part Number
AS7C4096A-20TIN-ND
Manufacturer
Manufacturer Product Number
AS7C4096A-20TIN
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP2
EDA/CAD Models
AS7C4096A-20TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1354,47163 €603,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,47163 €
Unit Price with VAT:5,32124 €