Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF11-01-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF11-01-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF11-01-T-00-50-G |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660390 | Molex | 0 | 900-0733660390-ND | 3,71779 € | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 1,42497 € | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 2,15328 € | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 1,16977 € | Parametric Equivalent |
| 0734151697 | Molex | 0 | 900-0734151697-ND | 1,40691 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,49186 € | 1.790,23 € |
| Unit Price without VAT: | 1,49186 € |
|---|---|
| Unit Price with VAT: | 1,77531 € |










