
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 0,05180 € | 2,59 € |
100 | 0,04760 € | 4,76 € |
150 | 0,04533 € | 6,80 € |
250 | 0,04264 € | 10,66 € |
350 | 0,04094 € | 14,33 € |
500 | 0,03922 € | 19,61 € |
1.250 | 0,03511 € | 43,89 € |
2.500 | 0,03230 € | 80,75 € |
5.000 | 0,02970 € | 148,50 € |
Unit Price without VAT: | 0,05180 € |
---|---|
Unit Price with VAT: | 0,06164 € |




