
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.354" (8.99mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.118" (2.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15840 € | 15,84 € |
| 150 | 0,15087 € | 22,63 € |
| 250 | 0,14184 € | 35,46 € |
| 350 | 0,13617 € | 47,66 € |
| 500 | 0,13044 € | 65,22 € |
| Unit Price without VAT: | 0,17220 € |
|---|---|
| Unit Price with VAT: | 0,20492 € |






