Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW203 3/8" BL SPL

DigiKey Part Number
SFTW2038K-1R0-ND
Manufacturer
Manufacturer Product Number
SFTW203 3/8" BL SPL
Description
HEATSHRNK SFTW203 3/8X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.354" (8.99mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.118" (2.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,07640 €3,82 €
1000,07030 €7,03 €
1500,06693 €10,04 €
2500,06292 €15,73 €
3500,06043 €21,15 €
5000,05786 €28,93 €
1.2500,05180 €64,75 €
2.5000,04764 €119,10 €
5.0000,04391 €219,55 €
Manufacturers Standard Package
Unit Price without VAT:0,07640 €
Unit Price with VAT:0,09092 €
Alternate Length
HEATSHRNK 3/8"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 0,05140 €
HEATSHRNK 3/8"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 0,06400 €
HEATSHRNK 3/8"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 0,10080 €
HEATSHRNK SFTW203 3/8X2" 50=50PC
In-Stock: 0
Unit Price: 0,12440 €
HEATSHRNK SFTW203 3/8X3" 50=50PC
In-Stock: 0
Unit Price: 0,17220 €