Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW203 3/8" BL SPL

DigiKey Part Number
SFTW2038K-1R5-ND
Manufacturer
Manufacturer Product Number
SFTW203 3/8" BL SPL
Description
HEATSHRNK 3/8"X1.5" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,10080 €5,04 €
1000,09260 €9,26 €
1500,08820 €13,23 €
2500,08296 €20,74 €
3500,07963 €27,87 €
5000,07628 €38,14 €
1.2500,06829 €85,36 €
2.5000,06280 €157,00 €
5.0000,05947 €297,35 €
Manufacturers Standard Package
Unit Price without VAT:0,10080 €
Unit Price with VAT:0,11995 €
Alternate Length
HEATSHRNK 3/8"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 0,05140 €
HEATSHRNK 3/8"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 0,06400 €
HEATSHRNK SFTW203 3/8X1" 50=50PC
In-Stock: 0
Unit Price: 0,07640 €
HEATSHRNK SFTW203 3/8X2" 50=50PC
In-Stock: 0
Unit Price: 0,12440 €
HEATSHRNK SFTW203 3/8X3" 50=50PC
In-Stock: 0
Unit Price: 0,15880 €