Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSTH 1 1/4 BK SPL SCX SPEC

DigiKey Part Number
PS114K-3R0-ND
Manufacturer
Manufacturer Product Number
PSTH 1 1/4 BK SPL SCX SPEC
Description
HEATSHRK PSTH 1 1/4"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Chemical Resistant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
170°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
48 Months
Inner Diameter - Supplied
1.250" (31.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,12160 €156,08 €
1002,87080 €287,08 €
1502,73367 €410,05 €
2502,58388 €645,97 €
Manufacturers Standard Package
Unit Price without VAT:3,12160 €
Unit Price with VAT:3,71470 €
Alternate Length
HEATSHK PSTH 1 1/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,62460 €
HEATSHK 1 1/4"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 0,89540 €
HEATSHRK PSTH 1 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,15840 €
HEATSHK PSTH 1 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,66820 €
HEATSHRK PSTH 1 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,16280 €