
PSTH 1 1/4 BK SPL SCX SPEC | |
|---|---|
DigiKey Part Number | PS114K-1R5-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 1 1/4 BK SPL SCX SPEC |
Description | HEATSHK PSTH 1 1/4"X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Chemical Resistant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 48 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,66820 € | 83,41 € |
| 100 | 1,53420 € | 153,42 € |
| 150 | 1,46100 € | 219,15 € |
| 250 | 1,37356 € | 343,39 € |
| 350 | 1,31889 € | 461,61 € |
| 500 | 1,29834 € | 649,17 € |
| Unit Price without VAT: | 1,66820 € |
|---|---|
| Unit Price with VAT: | 1,98516 € |






