
PSTH 1 1/4 BK SPL SCX SPEC | |
|---|---|
DigiKey Part Number | PS114K-R75-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 1 1/4 BK SPL SCX SPEC |
Description | HEATSHK 1 1/4"X0.75" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Chemical Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,90680 € | 45,34 € |
| 100 | 0,83400 € | 83,40 € |
| 150 | 0,79413 € | 119,12 € |
| 250 | 0,74664 € | 186,66 € |
| 350 | 0,71691 € | 250,92 € |
| 500 | 0,68668 € | 343,34 € |
| 1.250 | 0,66382 € | 829,77 € |
| Unit Price without VAT: | 0,90680 € |
|---|---|
| Unit Price with VAT: | 1,07909 € |






