Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSTH 1 1/4 BK SPL SCX SPEC

DigiKey Part Number
PS114K-R5-ND
Manufacturer
Manufacturer Product Number
PSTH 1 1/4 BK SPL SCX SPEC
Description
HEATSHK PSTH 1 1/4"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Chemical Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
170°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,63260 €31,63 €
1000,58170 €58,17 €
1500,55387 €83,08 €
2500,52072 €130,18 €
3500,50000 €175,00 €
5000,47894 €239,47 €
1.2500,44686 €558,57 €
Manufacturers Standard Package
Unit Price without VAT:0,63260 €
Unit Price with VAT:0,75279 €
Alternate Length
HEATSHK 1 1/4"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 0,90680 €
HEATSHRK PSTH 1 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,17300 €
HEATSHK PSTH 1 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,68920 €
HEATSHRK PSTH 1 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,19000 €
HEATSHRK PSTH 1 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,16080 €