Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU10-8RX-BOTTLE | |
|---|---|
DigiKey Part Number | MU10-8RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU10-8RX-BOTTLE |
Description | CONN RING CIRC 10-12AWG #8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.380" (9.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-8 | 3M | 25.308 | 3M157242-ND | 0,23000 € | Parametric Equivalent |
| 13-8-W | 3M | 928 | 13-8-W-ND | 0,37000 € | Parametric Equivalent |
| M10-8FBK | 3M | 0 | M10-8FBK-ND | 0,36316 € | Parametric Equivalent |
| M10-8RK | 3M | 0 | M10-8RK-ND | 0,36316 € | Parametric Equivalent |
| M10-8RX-BOTTLE | 3M | 0 | M10-8RX-BOTTLE-ND | 35,12500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,53400 € | 407,67 € |
| Unit Price without VAT: | 81,53400 € |
|---|---|
| Unit Price with VAT: | 97,02546 € |















