


0190690208 | |
|---|---|
DigiKey Part Number | WM6951TR-ND - Tape & Reel (TR) WM6951CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690208 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,17320 € | 8,66 € |
| 100 | 0,16480 € | 16,48 € |
| 250 | 0,15448 € | 38,62 € |
| 500 | 0,14708 € | 73,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17550 € | 175,50 € |
| 2.000 | 0,16712 € | 334,24 € |
| 3.000 | 0,16240 € | 487,20 € |
| 5.000 | 0,15665 € | 783,25 € |
| 7.000 | 0,15297 € | 1.070,79 € |
| 10.000 | 0,14917 € | 1.491,70 € |
| 25.000 | 0,13984 € | 3.496,00 € |
| 50.000 | 0,13317 € | 6.658,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





