


0191930108 | |
|---|---|
DigiKey Part Number | 900-0191930108TR-ND - Tape & Reel (TR) 900-0191930108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930108 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,27620 € | 27,62 € |
| 250 | 0,25884 € | 64,71 € |
| 500 | 0,24648 € | 123,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22086 € | 220,86 € |
| 2.000 | 0,21031 € | 420,62 € |
| 3.000 | 0,20438 € | 613,14 € |
| 5.000 | 0,19714 € | 985,70 € |
| 7.000 | 0,19252 € | 1.347,64 € |
| 10.000 | 0,18774 € | 1.877,40 € |
| 25.000 | 0,17599 € | 4.399,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



