Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192030278 | |
|---|---|
DigiKey Part Number | 0192030278-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192030278 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.784" (19.91mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 8 Stud | Contact Material Steel |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.384" (9.76mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690205 | Molex | 152 | WM13690-ND | 0,30000 € | Parametric Equivalent |
| 0190690208 | Molex | 4.074 | WM6951CT-ND | 0,23000 € | Parametric Equivalent |
| 0190690625 | Molex | 0 | 0190690625-ND | 0,13013 € | Parametric Equivalent |
| 0191930106 | Molex | 3.883 | WM13819-ND | 0,33000 € | Parametric Equivalent |
| 0191930108 | Molex | 2.634 | 900-0191930108CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09427 € | 471,35 € |
| Unit Price without VAT: | 0,09427 € |
|---|---|
| Unit Price with VAT: | 0,11218 € |















