Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-8 | 3M | 25.308 | 3M157242-ND | 0,23000 € | Parametric Equivalent |
| 13-8-W | 3M | 928 | 13-8-W-ND | 0,37000 € | Parametric Equivalent |
| M10-8FBK | 3M | 0 | M10-8FBK-ND | 0,36316 € | Parametric Equivalent |
| M10-8RK | 3M | 0 | M10-8RK-ND | 0,36316 € | Parametric Equivalent |
| MU10-8RK | 3M | 125 | 920010-26-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,12500 € | 351,25 € |
| Unit Price without VAT: | 35,12500 € |
|---|---|
| Unit Price with VAT: | 41,79875 € |
















