MNG10-610RK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 643
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.104
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 57,50400 €
Datasheet

Parametric Equivalent


3M
In Stock: 24
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 52,70600 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,30000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,22484 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,32983 €
Datasheet
Image for MNG10-610RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-610RK

DigiKey Part Number
MNG10-610RK-ND
Manufacturer
Manufacturer Product Number
MNG10-610RK
Description
CONN RING MULT STUD 10-12AWG
Customer Reference
Detailed Description
Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Multi-Stud
Stud/Tab Size
6, 8, 10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.390" (9.91mm)
Length - Overall
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes