Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG10-610RX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG10-610RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-610RX-BOTTLE |
Description | CONN RING MULTSTUD 10-12AWG 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.390" (9.91mm) | |
Length - Overall | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,50400 € | 575,04 € |
| Unit Price without VAT: | 57,50400 € |
|---|---|
| Unit Price with VAT: | 68,42976 € |






