

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.390" (9.91mm) | |
Length - Overall | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64560 € | 16,14 € |
| 50 | 0,61460 € | 30,73 € |
| 100 | 0,58530 € | 58,53 € |
| 250 | 0,54860 € | 137,15 € |
| 500 | 0,52240 € | 261,20 € |
| 1.000 | 0,49745 € | 497,45 € |
| 2.500 | 0,46631 € | 1.165,78 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



