Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV10-610RX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161907-ND |
Manufacturer | |
Manufacturer Product Number | MV10-610RX-BOTTLE |
Description | CONN RING MULTSTUD 10-12AWG 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Multi-Stud | Contact Material Copper, ETP |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.390" (9.91mm) | Material - Insulation Vinyl |
Length - Overall 1.190" (30.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-610-NB | 3M | 643 | 13-610-NB-ND | 0,51000 € | Parametric Equivalent |
| 13-610-P | 3M | 1.604 | 3M158481-ND | 0,37000 € | Parametric Equivalent |
| MNG10-610RX-BOTTLE | 3M | 0 | MNG10-610RX-BOTTLE-ND | 62,95500 € | Parametric Equivalent |
| MV10-610RK | 3M | 24 | 920010-59-ND | 0,84000 € | Parametric Equivalent |
| 0190800005 | Molex | 0 | 0190800005-ND | 0,22484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,22900 € | 572,29 € |
| Unit Price without VAT: | 57,22900 € |
|---|---|
| Unit Price with VAT: | 68,10251 € |







