Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-610-NB

DigiKey Part Number
13-610-NB-ND
Manufacturer
Manufacturer Product Number
13-610-NB
Description
CONN RING MULT STUD 10-12AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Multi-Stud
Stud/Tab Size
6, 8, 10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.390" (9.91mm)
Length - Overall
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41700 €4,17 €
250,39120 €9,78 €
500,37220 €18,61 €
1000,35450 €35,45 €
2500,33224 €83,06 €
5000,31636 €158,18 €
1.0000,30125 €301,25 €
3.0000,27877 €836,31 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €