
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,38970 € | 38,97 € |
| 150 | 0,37113 € | 55,67 € |
| 250 | 0,34892 € | 87,23 € |
| 350 | 0,33503 € | 117,26 € |
| 500 | 0,32090 € | 160,45 € |
| 1.250 | 0,28774 € | 359,68 € |
| Unit Price without VAT: | 0,42380 € |
|---|---|
| Unit Price with VAT: | 0,50432 € |






