
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,21580 € | 21,58 € |
| 150 | 0,20553 € | 30,83 € |
| 250 | 0,19328 € | 48,32 € |
| 350 | 0,18554 € | 64,94 € |
| 500 | 0,17774 € | 88,87 € |
| 1.250 | 0,15912 € | 198,90 € |
| 2.500 | 0,15037 € | 375,93 € |
| Unit Price without VAT: | 0,23480 € |
|---|---|
| Unit Price with VAT: | 0,27941 € |






