
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09180 € | 9,18 € |
| 150 | 0,08740 € | 13,11 € |
| 250 | 0,08220 € | 20,55 € |
| 350 | 0,07891 € | 27,62 € |
| 500 | 0,07560 € | 37,80 € |
| 1.250 | 0,06766 € | 84,58 € |
| 2.500 | 0,06224 € | 155,60 € |
| 5.000 | 0,05879 € | 293,95 € |
| Unit Price without VAT: | 0,09980 € |
|---|---|
| Unit Price with VAT: | 0,11876 € |






