EPS200 1/4" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 1/4"BL 48"BX

DigiKey Part Number
EPS2014-1R0-ND
Manufacturer
Manufacturer Product Number
EPS-200 1/4"BL 48"BX
Description
HEATSHRK EPS200 1/4"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,15680 €7,84 €
1000,14420 €14,42 €
1500,13733 €20,60 €
2500,12916 €32,29 €
3500,12400 €43,40 €
5000,11878 €59,39 €
1.2500,10633 €132,91 €
2.5000,10040 €251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15680 €
Unit Price with VAT:0,18659 €
Alternate Length
HEATSHK EPS200 1/4"X0.5" 50=50PC
In-Stock: 400
Unit Price: 0,09980 €
HEATSHRNK 1/4"X0.75" BLK 50=50PC
In-Stock: 1600
Unit Price: 0,13480 €
HEATSHK EPS200 1/4"X1.5" 50=50PC
In-Stock: 741
Unit Price: 0,23480 €
HEATSHRK EPS200 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 0,29900 €
HEATSHRK EPS200 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 0,42380 €