
4508-1/4"X36YD | |
---|---|
DigiKey Part Number | 3M10860-ND |
Manufacturer | |
Manufacturer Product Number | 4508-1/4"X36YD |
Description | TAPE SINGLE COATED BLK 1/4"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,25000 € | 64,25 € |
10 | 49,64400 € | 496,44 € |
36 | 43,45167 € | 1.564,26 € |
72 | 40,56417 € | 2.920,62 € |
108 | 39,00907 € | 4.212,98 € |
Unit Price without VAT: | 64,25000 € |
---|---|
Unit Price with VAT: | 76,45750 € |