
4508-3/8"X36YD | |
---|---|
DigiKey Part Number | 3M159264-ND |
Manufacturer | |
Manufacturer Product Number | 4508-3/8"X36YD |
Description | TAPE SINGLE COATED BLK 3/8"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,45000 € | 86,45 € |
24 | 61,18458 € | 1.468,43 € |
48 | 57,09708 € | 2.740,66 € |
72 | 54,89597 € | 3.952,51 € |
120 | 52,30617 € | 6.276,74 € |
Unit Price without VAT: | 86,45000 € |
---|---|
Unit Price with VAT: | 102,87550 € |