
4718-1/4"X36YD | |
|---|---|
DigiKey Part Number | 3M159388-ND |
Manufacturer | |
Manufacturer Product Number | 4718-1/4"X36YD |
Description | TAPE SINGLE COATED BLK 1/4"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,07000 € | 54,07 € |
| 10 | 41,71000 € | 417,10 € |
| 36 | 36,46944 € | 1.312,90 € |
| 72 | 34,69375 € | 2.497,95 € |
| Unit Price without VAT: | 54,07000 € |
|---|---|
| Unit Price with VAT: | 64,34330 € |


