
HT800 | |
|---|---|
DigiKey Part Number | 3856-HT800-ND |
Manufacturer | Bisco |
Manufacturer Product Number | HT800 |
Description | 6.4mm thick Grey HT800 Sheet 310 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bisco | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Shape | Sheet | |
Material | Silicone | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 12.205" (310.00mm) | |
Length | 17.913" (455.00mm) | |
Diameter | - | |
Color | Gray | |
Features | Adhesive Backing | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 5 | 26,34200 € | 131,71 € |
| 10 | 23,93300 € | 239,33 € |
| 25 | 21,71360 € | 542,84 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |



