

4508-0.75-5 | |
---|---|
DigiKey Part Number | 1067-4508-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4508-0.75-5 |
Description | TAPE SINGLE COATED BLK 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | 0.1220" (122.0 mils, 3.099mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,10000 € | 47,10 € |
10 | 36,28600 € | 362,86 € |
25 | 32,91680 € | 822,92 € |
50 | 30,65860 € | 1.532,93 € |
100 | 28,62280 € | 2.862,28 € |
250 | 26,23672 € | 6.559,18 € |
Unit Price without VAT: | 47,10000 € |
---|---|
Unit Price with VAT: | 56,04900 € |