SUT-H Series Ceramic Fuses

SCHURTER’s SUT-H 6.3 mm x 32 mm ceramic fuse for high power and inrush current requirements

Image of SCHURTER’s SUT-H Series Ceramic FuseSCHURTER's 6.3 mm x 32 mm ceramic fuse with a rated current range from 10 A to 50 A is particularly suited for applications with high inrush currents.

In contrast to SCHURTER’s standard SUT, the SUT-H has a much higher melting integral, which makes it extremely pulse resistant to high inrush currents, as in providing absorption of such occurrences in power supply units. The fuse series also has a high breaking capacity up to 500 A @ 250 VAC, 10 kA @ 125 VAC.

The SUT-H is offered with axial leads for direct mounting on the PCB or without leads for insertion into SCHURTER’s solid beryllium-copper fuse clips, series CQP. The clips are rated for use up to 30 A, which is substantially higher than conventional tin-plated clips, which are often limited to a maximum operating current of 10 A.

The 6.3 mm x 32 mm SUT-H ceramic fuse opens entirely new areas of application due to the extended rated current range up to 50 A. It also provides for more compact, innovative application designs. The fuse series meets the requirements of the UL 248-14 standard. It is cURus approved and RoHS compliant.

SUT-H Series Ceramic Fuses

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage Rating - DCAvailable QuantityPriceView Details
FUSE CERM 20A 250VAC 100VDC 3AB8020.0605.HFUSE CERM 20A 250VAC 100VDC 3AB20 A100 V1344 - Immediate$1.73View Details
FUSE CERM 40A 250VAC 80VDC 3AB8020.0608.HFUSE CERM 40A 250VAC 80VDC 3AB40 A80 V908 - Immediate$1.73View Details
FUSE CERM 30A 250VAC 100VDC 3AB8020.0607.HFUSE CERM 30A 250VAC 100VDC 3AB30 A100 V484 - Immediate$1.73View Details
FUSE CERM 50A 250VAC 70VDC 3AB8020.0609.H.PTFUSE CERM 50A 250VAC 70VDC 3AB50 A70 V682 - Immediate$2.33View Details
FUSE CERM 10A 250VAC 100VDC 3AB8020.0602.HFUSE CERM 10A 250VAC 100VDC 3AB10 A100 V385 - Immediate$1.73View Details
FUSE CERM 12A 250VAC 100VDC 3AB8020.0603.HFUSE CERM 12A 250VAC 100VDC 3AB12 A100 V286 - Immediate$1.73View Details
FUSE CERM 25A 250VAC 100VDC 3AB8020.0606.HFUSE CERM 25A 250VAC 100VDC 3AB25 A100 V182 - Immediate$1.73View Details
FUSE CERM 30A 250VAC 100VDC 3AB8020.0607.H.PTFUSE CERM 30A 250VAC 100VDC 3AB30 A100 V464 - Immediate$2.17View Details
FUSE CERM 15A 250VAC 100VDC 3AB8020.0604.H.PTFUSE CERM 15A 250VAC 100VDC 3AB15 A100 V411 - Immediate$2.17View Details
FUSE CERM 10A 250VAC 100VDC 3AB8020.0602.H.PTFUSE CERM 10A 250VAC 100VDC 3AB10 A100 V657 - Immediate$2.17View Details
FUSE CERM 12A 250VAC 100VDC 3AB8020.0603.H.PTFUSE CERM 12A 250VAC 100VDC 3AB12 A100 V640 - Immediate$2.17View Details
FUSE CERM 50A 250VAC 70VDC 3AB8020.0609.HFUSE CERM 50A 250VAC 70VDC 3AB50 A70 V0 - Immediate$1.86View Details
FUSE CERM 20A 250VAC 100VDC 3AB8020.0605.H.PTFUSE CERM 20A 250VAC 100VDC 3AB20 A100 V0 - Immediate$2.17View Details
FUSE CERM 15A 250VAC 100VDC 3AB8020.0604.HFUSE CERM 15A 250VAC 100VDC 3AB15 A100 V0 - Immediate$1.73View Details
FUSE CERM 40A 250VAC 80VDC 3AB8020.0608.H.PTFUSE CERM 40A 250VAC 80VDC 3AB40 A80 V0 - Immediate$2.17View Details
FUSE CERM 25A 250VAC 100VDC 3AB8020.0606.H.PTFUSE CERM 25A 250VAC 100VDC 3AB25 A100 V0 - Immediate$2.17View Details
Published: 2019-01-18