
8020.0603.H | |
---|---|
DigiKey Part Number | 486-8020.0603.H-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0603.H |
Description | FUSE CERM 12A 250VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 788.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
5 | 1,28000 € | 6,40 € |
10 | 1,18000 € | 11,80 € |
50 | 0,97960 € | 48,98 € |
100 | 0,90370 € | 90,37 € |
250 | 0,81208 € | 203,02 € |
500 | 0,74874 € | 374,37 € |
1.000 | 0,69003 € | 690,03 € |
5.000 | 0,56957 € | 2.847,85 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |