
8020.0609.H | |
|---|---|
DigiKey Part Number | 486-8020.0609.H-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0609.H |
Description | FUSE CERM 50A 250VAC 70VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 A 250 V 70 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 9908.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,38800 € | 6,94 € |
| 10 | 1,28100 € | 12,81 € |
| 50 | 1,06260 € | 53,13 € |
| 100 | 0,98030 € | 98,03 € |
| 250 | 0,88092 € | 220,23 € |
| 500 | 0,81216 € | 406,08 € |
| 1.000 | 0,74844 € | 748,44 € |
| 5.000 | 0,61770 € | 3.088,50 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |








