
CRU AXT-A 50A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-CRUAXT-A50A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | CRU AXT-A 50A 250V (PF) |
Description | FUSE CERAMIC 50A 250VAC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 15868.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.276" Dia x 1.055" L (7.00mm x 26.80mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 5 | 2,81600 € | 14,08 € |
| 10 | 2,59800 € | 25,98 € |
| 50 | 2,15500 € | 107,75 € |
| 100 | 1,98770 € | 198,77 € |
| 250 | 1,78548 € | 446,37 € |
| 500 | 1,64546 € | 822,73 € |
| 1.000 | 1,51566 € | 1.515,66 € |
| 5.000 | 1,34359 € | 6.717,95 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |




