
8020.0607.H | |
|---|---|
DigiKey Part Number | 486-8020.0607.H-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0607.H |
Description | FUSE CERM 30A 250VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 2475.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,28800 € | 6,44 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,98640 € | 49,32 € |
| 100 | 0,90990 € | 90,99 € |
| 250 | 0,81768 € | 204,42 € |
| 500 | 0,75388 € | 376,94 € |
| 1.000 | 0,69478 € | 694,78 € |
| 5.000 | 0,57349 € | 2.867,45 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


