
8020.0602.H.PT | |
---|---|
DigiKey Part Number | 486-8020.0602.H.PT-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0602.H.PT |
Description | FUSE CERM 10A 250VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 100 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 364.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,94000 € | 1,94 € |
5 | 1,60400 € | 8,02 € |
10 | 1,48100 € | 14,81 € |
50 | 1,22860 € | 61,43 € |
100 | 1,13330 € | 113,33 € |
250 | 1,01840 € | 254,60 € |
500 | 0,93882 € | 469,41 € |
1.000 | 0,86507 € | 865,07 € |
5.000 | 0,72484 € | 3.624,20 € |
Unit Price without VAT: | 1,94000 € |
---|---|
Unit Price with VAT: | 2,30860 € |