Harmony Solid-State Relays
Schneider Electric’s Harmony solid-state relays are available in slim interface, DIN-rail-mount, or panel-mount
Schneider Electric's Harmony solid-state relays offer high switching frequency for precise and quick control, long lifetime, and silent operation. The complete product range offers slim interface (SSL), modular DIN-rail (SSD, SSM), and panel-mount (SSP) solid-state relays that provide compact and innovative solutions for a wide variety of applications with interfacing control and load switching. They are the ideal solution for packaging, plastic molding, textile, and furnace applications.
- Current ratings: 0.1 A to 124 A
- Simplified installation and mounting
- Flexible and robust wiring
- Easy debugging and commissioning
- Wide range of standards and certifications
- SSD range complies with IEC 61373 and IEC 60947-4-3
- Maintenance-free: no arc or intermittent contact issues as there are no moving parts
- Fast frequency switching: switch ON/OFF very fast, allowing precise and quick control
- Silent and reliable switching: noiseless switching makes it ideal for commercial and medical applications
- Shock and vibration resistant: without movable parts, the solid state relays do not bounce electrically or mechanically
Harmony Solid-State Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSP1A450M7T | SSR RELAY SPST-NO 50A 48-600V | 1 - Immediate | $64.02 | View Details |
![]() | ![]() | SSM1A312P7R | SSR RELAY SPST-NO 12A 48-600V | 5 - Immediate | $53.14 | View Details |
![]() | ![]() | SSP1A175BDT | SSR RELAY SPST-NO 75A 24-300V | 7 - Immediate | $49.60 | View Details |
![]() | ![]() | SSP1A175M7T | SSR RELAY SPST-NO 75A 24-300V | 0 - Immediate | $67.65 | View Details |
![]() | ![]() | SSP1A475M7 | SSR RELAY SPST-NO 75A 48-600V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SSL1A12BDR | SSR RELAY SPST-NO 2A 24-280V | 21 - Immediate | $12.92 | View Details |
![]() | ![]() | SSL1A12JDR | SSR RELAY SPST-NO 2A 24-280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SSP1A125M7 | SSR RELAY SPST-NO 25A 24-300V | 0 - Immediate | $18.56 | View Details |
![]() | ![]() | SSP3A225BDR | SSR RELAY SPST-NO 25A 48-530V | 7 - Immediate | $143.21 | View Details |
![]() | ![]() | SSP3A225BDRT | SSR RELAY SPST-NO 25A 48-530V | 1 - Immediate | $150.01 | View Details |
![]() | ![]() | SSP3A250F7R | SSR RELAY SPST-NO 50A 48-530V | 2 - Immediate | $172.92 | View Details |
![]() | ![]() | SSP3A250B7R | SSR RELAY SPST-NO 50A 48-530V | 0 - Immediate | $171.98 | View Details |
![]() | ![]() | SSP3A250P7 | SSR RELAY SPST-NO 50A 48-530V | 9 - Immediate | $143.17 | View Details |
![]() | ![]() | SSP3A225P7T | SSR RELAY SPST-NO 25A 48-530V | 1 - Immediate | $158.51 | View Details |
![]() | ![]() | SSP3A225F7T | SSR RELAY SPST-NO 25A 48-530V | 0 - Immediate | $189.54 | View Details |
![]() | ![]() | SSP3A250P7T | SSR RELAY SPST-NO 50A 48-530V | 2 - Immediate | $162.50 | View Details |
![]() | ![]() | SSM1A16B7 | SSR RELAY SPST-NO 6A 24-280V | 60 - Immediate | $25.84 | View Details |
![]() | ![]() | SSM1A16P7 | SSR RELAY SPST-NO 6A 24-280V | 0 - Immediate | $36.63 | View Details |
![]() | ![]() | SSM1A36BD | SSR RELAY SPST-NO 6A 48-600V | 17 - Immediate | $25.92 | View Details |