



SSP1A125M7 | |
|---|---|
DigiKey Part Number | 4008-SSP1A125M7-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A125M7 |
Description | SSR RELAY SPST-NO 25A 24-300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A125M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 300 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,50000 € | 24,50 € |
| 10 | 21,82100 € | 218,21 € |
| 25 | 20,83640 € | 520,91 € |
| 50 | 20,12060 € | 1.006,03 € |
| 100 | 19,42900 € | 1.942,90 € |
| 250 | 18,55044 € | 4.637,61 € |
| Unit Price without VAT: | 24,50000 € |
|---|---|
| Unit Price with VAT: | 29,15500 € |







