



SSM1A16P7 | |
|---|---|
DigiKey Part Number | 4008-SSM1A16P7-ND |
Manufacturer | |
Manufacturer Product Number | SSM1A16P7 |
Description | SSR RELAY SPST-NO 6A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 200 ~ 265VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 6 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

