



SSM1A36BD | |
|---|---|
DigiKey Part Number | 4008-SSM1A36BD-ND |
Manufacturer | |
Manufacturer Product Number | SSM1A36BD |
Description | SSR RELAY SPST-NO 6A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSM1A36BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 € | 39,37 € |
| 10 | 35,05600 € | 350,56 € |
| 25 | 33,47280 € | 836,82 € |
| 50 | 32,32220 € | 1.616,11 € |
| 100 | 31,21070 € | 3.121,07 € |
| 250 | 29,79868 € | 7.449,67 € |
| Unit Price without VAT: | 39,37000 € |
|---|---|
| Unit Price with VAT: | 46,85030 € |




