SSP3A225F7T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSP3A225F7T
Schneider Electric Harmony Relays for Your Applications
How to Do the Wiring for Harmony SSD Solid State Relay

SSP3A225P7T

DigiKey Part Number
4008-SSP3A225P7T-ND
Manufacturer
Manufacturer Product Number
SSP3A225P7T
Description
SSR RELAY SPST-NO 25A 48-530V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
SSP3A225P7T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
180 ~ 280VAC
Voltage - Load
48 V ~ 530 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1183,20000 €183,20 €
10163,11100 €1.631,11 €
25155,73280 €3.893,32 €
50150,37180 €7.518,59 €
Manufacturers Standard Package
Unit Price without VAT:183,20000 €
Unit Price with VAT:218,00800 €