PEV Series Capacitors

Rubycon features their conductive polymer aluminum solid hybrid type capacitors

Image of Rubycon PeV Series CapacitorsRubycon’s PEV series conductive polymer (hybrid) capacitors are designed for applications requiring ultra-miniaturization with high temperature/performance endurance, and are designed to operate in extreme environments with excellent low temperature characteristics. Double ripple current operational testing can be provided upon request.

Features
  • AECQ-200
  • Automotive grade
  • High vibration
  • Long life
  • Reverse battery
  • Load dump
  • Double ripple operation
Applications
  • Power
  • Automotive
  • Industrial

PEV Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUMHYB 100UF 20% 50V SMD50PEV100M10X10.5CAP ALUMHYB 100UF 20% 50V SMD3294 - Immediate$2.01View Details
CAP ALUMHYB 150UF 20% 35V SMD35PEV150M8X10.5CAP ALUMHYB 150UF 20% 35V SMD792 - Immediate$1.79View Details
CAP ALUMHYB 100UF 20% 25V SMD25PEV100M6.3X8CAP ALUMHYB 100UF 20% 25V SMD1583 - Immediate$1.36View Details
CAP ALUM HYBRID 47UF 20% 35V SMD35PEV47M6.3X6.1CAP ALUM HYBRID 47UF 20% 35V SMD4274 - Immediate$1.61View Details
CAP ALUMHYB 220UF 20% 25V SMD25PEV220M8X10.5CAP ALUMHYB 220UF 20% 25V SMD982 - Immediate$1.65View Details
CAP ALUM HYBRID 22UF 20% 63V SMD63PEV22M6.3X8CAP ALUM HYBRID 22UF 20% 63V SMD1640 - Immediate$1.74View Details
CAP ALUM HYBRID 68UF 20% 35V SMD35PEV68M6.3X8CAP ALUM HYBRID 68UF 20% 35V SMD1206 - Immediate$1.74View Details
CAP ALUMHYB 330UF 20% 25V SMD25PEV330M10X10.5CAP ALUMHYB 330UF 20% 25V SMD1622 - Immediate$1.89View Details
CAP ALUMHYB 270UF 20% 35V SMD35PEV270M10X10.5CAP ALUMHYB 270UF 20% 35V SMD4737 - Immediate$2.01View Details
CAP ALUM HYBRID 56UF 20% 63V SMD63PEV56M10X10.5CAP ALUM HYBRID 56UF 20% 63V SMD2528 - Immediate$2.01View Details
CAP ALUM HYBRID 22UF 20% 50V SMD50PEV22M6.3X6.1CAP ALUM HYBRID 22UF 20% 50V SMD3765 - Immediate$1.61View Details
CAP ALUM HYBRID 10UF 20% 63V SMD63PEV10M6.3X6.1CAP ALUM HYBRID 10UF 20% 63V SMD1827 - Immediate$1.61View Details
CAP ALUM HYBRID 68UF 20% 50V SMD50PEV68M8X10.5CAP ALUM HYBRID 68UF 20% 50V SMD545 - Immediate$1.65View Details
CAP ALUM HYBRID 33UF 20% 63V SMD63PEV33M8X10.5CAP ALUM HYBRID 33UF 20% 63V SMD1301 - Immediate$1.68View Details
CAP ALUM HYBRID 33UF 20% 50V SMD50PEV33M6.3X8CAP ALUM HYBRID 33UF 20% 50V SMD1771 - Immediate$1.74View Details
CAP ALUM HYBRID 56UF 20% 25V SMD25PEV56M6.3X6.1CAP ALUM HYBRID 56UF 20% 25V SMD0 - Immediate$1.61View Details
Published: 2016-05-26